
DK431 | |
|---|---|
DigiKey Part Number | CDPM431-ND |
Manufacturer | |
Manufacturer Product Number | DK431 |
Description | VOLTMETER 200MVDC LCD PANEL MNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LCD - Green Characters, Backlight Display Panel Mount - Surface, Window |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Voltage | |
Measuring Range | ±200mVDC | |
Display Type | LCD - Green Characters, Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.472" (12.00mm) | |
Output Type | Reference | |
Voltage - Supply | 5VDC | |
Panel Cutout Dimensions | Rectangular - 58.40mm x 22.40mm | |
Mounting Type | Panel Mount - Surface, Window | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 190,80000 Kč | 1 190,80 Kč |
| Unit Price without VAT: | 1 190,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 440,86800 Kč |






