DK199P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK199P

DigiKey Part Number
CDPM1018-ND
Manufacturer
Manufacturer Product Number
DK199P
Description
PROCESS METER LCD PANEL MOUNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Process Meter LCD - Black Characters Display Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
C-TON Industries
Series
Packaging
Box
Part Status
Active
Type
Process Meter
Measuring Type
Process
Measuring Range
0 ~ 10VDC
Display Type
LCD - Black Characters
Number of Characters Per Row
3.5
Display Characters - Height
0.449" (11.40mm)
Output Type
-
Voltage - Supply
12VDC, 24VDC (Backlight)
Panel Cutout Dimensions
Rectangular - 61.00mm x 25.40mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 749,47000 Kč1 749,47 Kč
101 447,08200 Kč14 470,82 Kč
251 348,60600 Kč33 715,15 Kč
501 282,85860 Kč64 142,93 Kč
1001 224,43640 Kč122 443,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 749,47000 Kč
Unit Price with VAT:2 116,85870 Kč