
DK198 | |
|---|---|
DigiKey Part Number | CDPM198-ND |
Manufacturer | |
Manufacturer Product Number | DK198 |
Description | PROCESS METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Red Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Display Type LCD - Red Characters, Backlight |
Manufacturer C-TON Industries | Number of Characters Per Row 3.5 |
Series | Display Characters - Height 0.449" (11.40mm) |
Packaging Bulk | Voltage - Supply 12VDC, 24VDC (Backlight) |
Part Status Active | Panel Cutout Dimensions Rectangular - 61.00mm x 25.40mm |
Type Process Meter | Mounting Type Panel Mount |
Measuring Type Process | Termination Style Screw Terminal |
Measuring Range 0 ~ 10VDC | Operating Temperature 0°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 629,86000 Kč | 1 629,86 Kč |
| 10 | 1 370,60200 Kč | 13 706,02 Kč |
| 25 | 1 301,20400 Kč | 32 530,10 Kč |
| 50 | 1 258,03220 Kč | 62 901,61 Kč |
| 100 | 1 221,55030 Kč | 122 155,03 Kč |
| Unit Price without VAT: | 1 629,86000 Kč |
|---|---|
| Unit Price with VAT: | 1 972,13060 Kč |





