
ZMW00AT10PCAA | |
|---|---|
DigiKey Part Number | 108-ZMW00AT10PCAA-ND |
Manufacturer | |
Manufacturer Product Number | ZMW00AT10PCAA |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMW00AT10PCAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 150gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 0.090" (2.3mm) | |
Differential Travel | - | |
Overtravel | 0.098" (2.5mm) | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 43,12044 Kč | 129 361,32 Kč |
| Unit Price without VAT: | 43,12044 Kč |
|---|---|
| Unit Price with VAT: | 52,17573 Kč |











