
9000-41064-0400000 | |
|---|---|
DigiKey Part Number | 5088-9000-41064-0400000-ND |
Manufacturer | |
Manufacturer Product Number | 9000-41064-0400000 |
Description | MICO BASIC 4.4 ELECTRONIC CIRCUI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Solid State, Electronic 4A AC 30 V DC Pushbutton DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murrelektronik, Inc | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Solid State, Electronic | |
Current Rating (Amps) | 4A | |
Voltage Rating - DC | 30 V | |
Actuator Type | Pushbutton | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | cCSAus, CE, cULus, DNV, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 296,18000 Kč | 5 296,18 Kč |
| 10 | 4 680,55200 Kč | 46 805,52 Kč |
| 25 | 4 456,75640 Kč | 111 418,91 Kč |
| Unit Price without VAT: | 5 296,18000 Kč |
|---|---|
| Unit Price with VAT: | 6 408,37780 Kč |










