



ZMCJM9T13R | |
|---|---|
DigiKey Part Number | CKN10164-ND |
Manufacturer | |
Manufacturer Product Number | ZMCJM9T13R |
Description | SWITCH SNAP ACT SPDT 200MA 60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ZMCJM9T13R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | - | |
Operating Position | 0.413" (10.5mm) | |
Pretravel | - | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | - | |
Electrical Life | 15,000 Cycles | |
Operating Temperature | -30°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 40,19507 Kč | 12 058,52 Kč |
| Unit Price without VAT: | 40,19507 Kč |
|---|---|
| Unit Price with VAT: | 48,63603 Kč |











