



ZMA00A080S06PC | |
|---|---|
DigiKey Part Number | CKN10156-ND |
Manufacturer | |
Manufacturer Product Number | ZMA00A080S06PC |
Description | SWITCH SNAP ACT SPDT 100MA 125V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZMA00A080S06PC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Lever, Simulated Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 33gf | |
Release Force | 5.000gf | |
Operating Position | 0.420" (10.7mm) | |
Pretravel | 0.055" (1.4mm) | |
Differential Travel | - | |
Overtravel | 0.049" (1.25mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 300,000 Cycles | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,50000 Kč | 17,50 Kč |
| 10 | 14,47700 Kč | 144,77 Kč |
| 25 | 13,43120 Kč | 335,78 Kč |
| 50 | 12,68540 Kč | 634,27 Kč |
| 100 | 11,98350 Kč | 1 198,35 Kč |
| 300 | 10,95173 Kč | 3 285,52 Kč |
| 600 | 10,34627 Kč | 6 207,76 Kč |
| 1 200 | 9,77413 Kč | 11 728,96 Kč |
| 5 100 | 8,67843 Kč | 44 259,99 Kč |
| Unit Price without VAT: | 17,50000 Kč |
|---|---|
| Unit Price with VAT: | 21,17500 Kč |


