Keylock Switch 2 Position SPST 0.4VA (AC/DC) 20 V AC 20 V DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Keylock Switch 2 Position SPST 0.4VA (AC/DC) 20 V AC 20 V DC Panel Mount

YM061U2C205NB

DigiKey Part Number
108-YM061U2C205NB-ND
Manufacturer
Manufacturer Product Number
YM061U2C205NB
Description
SWITCH KEYLK 2POS SPST 0.4VA 20V
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position SPST 0.4VA (AC/DC) 20 VAC 20 VDC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
YM061U2C205NB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Tray
Part Status
Active
Circuit
SPST
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Flat Key
Key Removable Positions
All
Angle of Throw
90°
Contact Material
Copper
Contact Finish
Gold
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Panel Cutout Dimensions
Circular - 11.99mm Dia
Features
-
Operating Temperature
-
Depth Behind Flange
33.93mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
216444,30602 Kč95 970,10 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:444,30602 Kč
Unit Price with VAT:537,61028 Kč