

YM06132C2WCNB | |
|---|---|
DigiKey Part Number | 108-YM06132C2WCNB-ND |
Manufacturer | |
Manufacturer Product Number | YM06132C2WCNB |
Description | SWITCH KEYLK 2POS SPST 0.4VA 20V |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 0.4VA (AC/DC) 20 VAC 20 VDC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | YM06132C2WCNB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | 90° | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Panel Cutout Dimensions | Circular - 11.99mm Dia | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | 27.07mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 648 | 451,17184 Kč | 292 359,35 Kč |
| Unit Price without VAT: | 451,17184 Kč |
|---|---|
| Unit Price with VAT: | 545,91793 Kč |




