



Y97ST24B2QBFP | |
|---|---|
DigiKey Part Number | CKN10589TR-ND - Tape & Reel (TR) CKN10589CT-ND - Cut Tape (CT) CKN10589DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97ST24B2QBFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.50mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 18,58700 Kč | 185,87 Kč |
| 25 | 17,28640 Kč | 432,16 Kč |
| 100 | 15,41280 Kč | 1 541,28 Kč |
| 250 | 14,27864 Kč | 3 569,66 Kč |
| 500 | 13,49136 Kč | 6 745,68 Kč |
| 1 000 | 12,77125 Kč | 12 771,25 Kč |
| 2 500 | 11,92407 Kč | 29 810,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 500 | 10,89920 Kč | 103 542,40 Kč |
| 19 000 | 10,45844 Kč | 198 710,36 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |





