PTS830 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS830 Series
PTS830GM140G SMTR LFS
PTS830GM140G SMTR LFS

Y97ST24B2QBFP

DigiKey Part Number
CKN10589TR-ND - Tape & Reel (TR)
CKN10589CT-ND - Cut Tape (CT)
CKN10589DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y97ST24B2QBFP
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
1.40mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
3.50mm x 2.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
Grounding Pin
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
500,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 548
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,89000 Kč21,89 Kč
1018,58700 Kč185,87 Kč
2517,28640 Kč432,16 Kč
10015,41280 Kč1 541,28 Kč
25014,27864 Kč3 569,66 Kč
50013,49136 Kč6 745,68 Kč
1 00012,77125 Kč12 771,25 Kč
2 50011,92407 Kč29 810,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9 50010,89920 Kč103 542,40 Kč
19 00010,45844 Kč198 710,36 Kč
Manufacturers Standard Package
Unit Price without VAT:21,89000 Kč
Unit Price with VAT:26,48690 Kč