


Y97ST23B8QBFP | |
|---|---|
DigiKey Part Number | CKN10588TR-ND - Tape & Reel (TR) CKN10588CT-ND - Cut Tape (CT) CKN10588DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97ST23B8QBFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.50mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 450gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 18,81900 Kč | 188,19 Kč |
| 25 | 17,50520 Kč | 437,63 Kč |
| 100 | 15,60650 Kč | 1 560,65 Kč |
| 250 | 14,45884 Kč | 3 614,71 Kč |
| 500 | 13,66230 Kč | 6 831,15 Kč |
| 1 000 | 12,93333 Kč | 12 933,33 Kč |
| 2 500 | 12,07630 Kč | 30 190,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 500 | 11,03966 Kč | 104 876,77 Kč |
| 19 000 | 10,59389 Kč | 201 283,91 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |





