



Y97ST23B2QBFP | |
|---|---|
DigiKey Part Number | CKN10587TR-ND - Tape & Reel (TR) CKN10587CT-ND - Cut Tape (CT) CKN10587DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97ST23B2QBFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y97ST23B2QBFP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.40mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.50mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.15mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,37000 Kč | 19,37 Kč |
| 10 | 16,60800 Kč | 166,08 Kč |
| 25 | 15,44240 Kč | 386,06 Kč |
| 100 | 13,76880 Kč | 1 376,88 Kč |
| 250 | 12,75544 Kč | 3 188,86 Kč |
| 500 | 12,05028 Kč | 6 025,14 Kč |
| 1 000 | 11,40300 Kč | 11 403,00 Kč |
| 2 500 | 10,64027 Kč | 26 600,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 500 | 9,71537 Kč | 92 296,01 Kč |
| 19 000 | 9,31681 Kč | 177 019,39 Kč |
| Unit Price without VAT: | 19,37000 Kč |
|---|---|
| Unit Price with VAT: | 23,43770 Kč |











