PTS 647 SN70 SMTR2 LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS 647 SN70 SMTR2 LFS
PTS 647 SN70 SMTR2 LFS
PTS 647 SN70 SMTR2 LFS

Y97KT23B0GAFP

DigiKey Part Number
108-Y97KT23B0GAFPTR-ND - Tape & Reel (TR)
108-Y97KT23B0GAFPCT-ND - Cut Tape (CT)
108-Y97KT23B0GAFPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y97KT23B0GAFP
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
Y97KT23B0GAFP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
7.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
4.50mm x 4.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
100gf
Ingress Protection
IP40
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.25mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 673
Factory Stock: 51 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
104,75700 Kč47,57 Kč
254,45400 Kč111,35 Kč
1003,99320 Kč399,32 Kč
2503,70228 Kč925,57 Kč
5003,49346 Kč1 746,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,29769 Kč3 297,69 Kč
2 0003,11646 Kč6 232,92 Kč
3 0003,01759 Kč9 052,77 Kč
5 0002,90073 Kč14 503,65 Kč
7 0002,82846 Kč19 799,22 Kč
10 0002,75599 Kč27 559,90 Kč
25 0002,58856 Kč64 714,00 Kč
50 0002,47911 Kč123 955,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč