

Y97HT23B2FAFP | |
|---|---|
DigiKey Part Number | CKN10889TR-ND - Tape & Reel (TR) CKN10889CT-ND - Cut Tape (CT) CKN10889DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y97HT23B2FAFP |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | - | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,28000 Kč | 7,28 Kč |
| 10 | 6,24200 Kč | 62,42 Kč |
| 25 | 5,83400 Kč | 145,85 Kč |
| 100 | 5,22230 Kč | 522,23 Kč |
| 250 | 4,83864 Kč | 1 209,66 Kč |
| 500 | 4,56650 Kč | 2 283,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,66518 Kč | 3 665,18 Kč |
| 2 000 | 3,46597 Kč | 6 931,94 Kč |
| 3 000 | 3,35774 Kč | 10 073,22 Kč |
| 5 000 | 3,23017 Kč | 16 150,85 Kč |
| 7 000 | 3,15151 Kč | 22 060,57 Kč |
| 10 000 | 3,07271 Kč | 30 727,10 Kč |
| 25 000 | 2,99086 Kč | 74 771,50 Kč |
| Unit Price without VAT: | 7,28000 Kč |
|---|---|
| Unit Price with VAT: | 8,80880 Kč |











