PTS645VL39 (LFS)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS645VL39 (LFS)
PTS645VL39-2 LFS
PTS645VL39-2 LFS

Y97HS12A1SAFP

DigiKey Part Number
CKN9103-ND
Manufacturer
Manufacturer Product Number
Y97HS12A1SAFP
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
3.85mm
Actuator Orientation
Side Actuated
Termination Style
PC Pin
Outline
7.00mm x 7.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
130gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA66), Nylon 6/6
Switch Travel
-
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 809
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,70000 Kč7,70 Kč
106,63700 Kč66,37 Kč
256,20840 Kč155,21 Kč
1005,55730 Kč555,73 Kč
2505,14908 Kč1 287,27 Kč
5004,85944 Kč2 429,72 Kč
1 0004,58897 Kč4 588,97 Kč
3 0004,20531 Kč12 615,93 Kč
5 0004,04627 Kč20 231,35 Kč
Manufacturers Standard Package
Unit Price without VAT:7,70000 Kč
Unit Price with VAT:9,31700 Kč