PTS125SK12LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTS125SK12LFS

Y97BT21A2HAFP

DigiKey Part Number
CKN10805-ND
Manufacturer
Manufacturer Product Number
Y97BT21A2HAFP
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
7.30mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
12.00mm x 12.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
180gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 60°C
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
-
Mechanical Life
200,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,31000 Kč10,31 Kč
108,90400 Kč89,04 Kč
258,30200 Kč207,55 Kč
1007,42010 Kč742,01 Kč
Unit Price without VAT:10,31000 Kč
Unit Price with VAT:12,47510 Kč