



Y78B22310FP | |
|---|---|
DigiKey Part Number | 401-1428-2-ND - Tape & Reel (TR) 401-1428-1-ND - Cut Tape (CT) 401-1428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y78B22310FP |
Description | SWITCH TACTILE SPST-NO 0.01A 32V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y78B22310FP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.01A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 1.90mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 4.60mm x 2.80mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 125°C | |
Actuator Material | - | |
Switch Travel | 0.25mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,79000 Kč | 15,79 Kč |
| 10 | 13,51400 Kč | 135,14 Kč |
| 25 | 12,58800 Kč | 314,70 Kč |
| 100 | 11,23440 Kč | 1 123,44 Kč |
| 250 | 10,40628 Kč | 2 601,57 Kč |
| 500 | 9,82782 Kč | 4 913,91 Kč |
| 1 000 | 9,29463 Kč | 9 294,63 Kč |
| 2 500 | 8,66410 Kč | 21 660,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 8,05641 Kč | 56 394,87 Kč |
| 14 000 | 7,70489 Kč | 107 868,46 Kč |
| 21 000 | 7,51946 Kč | 157 908,66 Kč |
| Unit Price without VAT: | 15,79000 Kč |
|---|---|
| Unit Price with VAT: | 19,10590 Kč |











