KSS Mini Tact Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSS Mini Tact Switch

Y39A23110FP

DigiKey Part Number
401-1098-2-ND - Tape & Reel (TR)
401-1098-1-ND - Cut Tape (CT)
401-1098-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y39A23110FP
Description
SWITCH TACTILE SPST-NO 0.05A 50V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
Y39A23110FP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 50VDC
Actuator Type
Rectangular Button
Mounting Type
Actuator Height off PCB, Vertical
-
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
Gull Wing
Outline
7.60mm x 3.70mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
250gf
Ingress Protection
IP40
Features
Tactile Feedback
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 140
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,42000 Kč16,42 Kč
1013,99800 Kč139,98 Kč
2513,04240 Kč326,06 Kč
10011,63430 Kč1 163,43 Kč
25010,77592 Kč2 693,98 Kč
50010,17726 Kč5 088,63 Kč
1 0009,62617 Kč9 626,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,85559 Kč26 566,77 Kč
6 0008,43431 Kč50 605,86 Kč
9 0008,21032 Kč73 892,88 Kč
15 0007,95088 Kč119 263,20 Kč
21 0007,79316 Kč163 656,36 Kč
Manufacturers Standard Package
Unit Price without VAT:16,42000 Kč
Unit Price with VAT:19,86820 Kč