KMT221NG LFS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KMT221NG LFS
KMT Series

Y34H22120FP

DigiKey Part Number
CKN9435TR-ND - Tape & Reel (TR)
CKN9435CT-ND - Cut Tape (CT)
CKN9435DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y34H22120FP
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.65mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
Gull Wing
Outline
3.00mm x 2.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
-
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.13mm
Mechanical Life
150,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 456
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,63000 Kč16,63 Kč
1014,25100 Kč142,51 Kč
2513,26160 Kč331,54 Kč
10011,83220 Kč1 183,22 Kč
25010,96032 Kč2 740,08 Kč
50010,35154 Kč5 175,77 Kč
1 0009,79162 Kč9 791,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0008,82500 Kč35 300,00 Kč
8 0008,41776 Kč67 342,08 Kč
12 0008,20190 Kč98 422,80 Kč
20 0007,95242 Kč159 048,40 Kč
Manufacturers Standard Package
Unit Price without VAT:16,63000 Kč
Unit Price with VAT:20,12230 Kč