



Y34H22110FP | |
|---|---|
DigiKey Part Number | CKN9434TR-ND - Tape & Reel (TR) CKN9434CT-ND - Cut Tape (CT) CKN9434DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y34H22110FP |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.65mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 3.00mm x 2.60mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | Grounding Pin | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.13mm | |
Mechanical Life | 150,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 Kč | 24,42 Kč |
| 10 | 20,75500 Kč | 207,55 Kč |
| 25 | 19,29040 Kč | 482,26 Kč |
| 100 | 17,19360 Kč | 1 719,36 Kč |
| 250 | 15,93148 Kč | 3 982,87 Kč |
| 500 | 15,05706 Kč | 7 528,53 Kč |
| 1 000 | 14,25801 Kč | 14 258,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,95716 Kč | 43 828,64 Kč |
| 8 000 | 10,84075 Kč | 86 726,00 Kč |
| Unit Price without VAT: | 24,42000 Kč |
|---|---|
| Unit Price with VAT: | 29,54820 Kč |










