KMT071_NGJ_LHS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KMT071_NGJ_LHS
KMT021 NGJ LHS

Y34H02122FP

DigiKey Part Number
CKN10289TR-ND - Tape & Reel (TR)
CKN10289CT-ND - Cut Tape (CT)
CKN10289DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y34H02122FP
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.65mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
3.00mm x 2.60mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
160gf
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
Tactile Feedback
Operating Temperature
-40°C ~ 85°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375 650
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,21000 Kč8,21 Kč
107,03100 Kč70,31 Kč
256,56760 Kč164,19 Kč
1005,87510 Kč587,51 Kč
2505,44436 Kč1 361,09 Kč
5005,13746 Kč2 568,73 Kč
1 0004,85224 Kč4 852,24 Kč
2 5004,51051 Kč11 276,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,63782 Kč18 189,10 Kč
10 0003,46218 Kč34 621,80 Kč
15 0003,39431 Kč50 914,65 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21000 Kč
Unit Price with VAT:9,93410 Kč