
Y31GF1W10FP | |
|---|---|
DigiKey Part Number  | 108-Y31GF1W10FPTR-ND - Tape & Reel (TR) 108-Y31GF1W10FPCT-ND - Cut Tape (CT) 108-Y31GF1W10FPDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | Y31GF1W10FP  | 
Description  | SWITCH TACTILE SPST-NO 0.05A 32V  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Tactile Switch SPST-NO Top Actuated Surface Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | Y31GF1W10FP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Circuit  | SPST-NO  | |
Switch Function  | Off-Mom  | |
Contact Rating @ Voltage  | 0.05A @ 32VDC  | |
Actuator Type  | Standard  | |
Mounting Type  | ||
Actuator Height off PCB, Vertical  | 3.90mm  | |
Actuator Length, Right Angle  | -  | |
Actuator Orientation  | Top Actuated  | |
Termination Style  | J Lead  | |
Outline  | 6.20mm x 6.20mm  | |
Illumination  | Non-Illuminated  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Operating Force  | 510gf  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Features  | -  | |
Operating Temperature  | -40°C ~ 85°C  | |
Actuator Material  | -  | |
Switch Travel  | 0.40mm  | |
Mechanical Life  | 1,000,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč | 
| 10 | 9,38400 Kč | 93,84 Kč | 
| 25 | 8,75520 Kč | 218,88 Kč | 
| 100 | 7,82310 Kč | 782,31 Kč | 
| 250 | 7,24632 Kč | 1 811,58 Kč | 
| 500 | 6,83976 Kč | 3 419,88 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 700 | 6,19713 Kč | 10 535,12 Kč | 
| 3 400 | 5,87806 Kč | 19 985,40 Kč | 
| 5 100 | 5,70664 Kč | 29 103,86 Kč | 
| 8 500 | 5,50647 Kč | 46 805,00 Kč | 
| 11 900 | 5,38403 Kč | 64 069,96 Kč | 
| 17 000 | 5,26211 Kč | 89 455,87 Kč | 
| Unit Price without VAT: | 10,82000 Kč | 
|---|---|
| Unit Price with VAT: | 13,09220 Kč | 



