



Y31CJ244LFPLFS | |
|---|---|
DigiKey Part Number | CKN11983TR-ND - Tape & Reel (TR) CKN11983CT-ND - Cut Tape (CT) CKN11983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31CJ244LFPLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y31CJ244LFPLFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 408gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.75mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 13,03000 Kč | 130,30 Kč |
| 25 | 12,14160 Kč | 303,54 Kč |
| 100 | 10,83440 Kč | 1 083,44 Kč |
| 250 | 10,03580 Kč | 2 508,95 Kč |
| 500 | 9,47714 Kč | 4 738,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 8,96225 Kč | 8 962,25 Kč |
| 2 000 | 8,49368 Kč | 16 987,36 Kč |
| 3 000 | 8,24129 Kč | 24 723,87 Kč |
| 5 000 | 7,94600 Kč | 39 730,00 Kč |
| 7 000 | 7,76504 Kč | 54 355,28 Kč |
| 10 000 | 7,58457 Kč | 75 845,70 Kč |
| 25 000 | 7,17232 Kč | 179 308,00 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |


