KSC441J 70SH LFS OF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSC441J 70SH LFS OF
C&K’s KSC Series tactile switch Family

Y31CJ1W4LFPLFS

DigiKey Part Number
108-Y31CJ1W4LFPLFSTR-ND - Tape & Reel (TR)
108-Y31CJ1W4LFPLFSCT-ND - Cut Tape (CT)
108-Y31CJ1W4LFPLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y31CJ1W4LFPLFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
Y31CJ1W4LFPLFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.10mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
408gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Silicone Rubber
Switch Travel
0.65mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 448
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,36000 Kč14,36 Kč
1012,31700 Kč123,17 Kč
2511,46840 Kč286,71 Kč
10010,23240 Kč1 023,24 Kč
2509,47840 Kč2 369,60 Kč
5008,95032 Kč4 475,16 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 0007,00580 Kč98 081,20 Kč
Unit Price without VAT:14,36000 Kč
Unit Price with VAT:17,37560 Kč