KSC441J 70SH LFS OF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KSC441J 70SH LFS OF
C&K’s KSC Series tactile switch Family

Y31C21W4LFPLFS

DigiKey Part Number
108-Y31C21W4LFPLFSTR-ND - Tape & Reel (TR)
108-Y31C21W4LFPLFSCT-ND - Cut Tape (CT)
108-Y31C21W4LFPLFSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Y31C21W4LFPLFS
Description
SWITCH TACTILE SPST-NO 0.05A 32V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
Y31C21W4LFPLFS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 32VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
5.10mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
6.20mm x 6.20mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
168gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Silicone Rubber
Switch Travel
0.50mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 466
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,36000 Kč14,36 Kč
1012,31700 Kč123,17 Kč
2511,46840 Kč286,71 Kč
10010,23240 Kč1 023,24 Kč
2509,47840 Kč2 369,60 Kč
5008,95032 Kč4 475,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,46284 Kč8 462,84 Kč
2 0008,01916 Kč16 038,32 Kč
3 0007,78006 Kč23 340,18 Kč
5 0007,50015 Kč37 500,75 Kč
7 0007,32856 Kč51 299,92 Kč
10 0007,15737 Kč71 573,70 Kč
25 0006,76618 Kč169 154,50 Kč
Manufacturers Standard Package
Unit Price without VAT:14,36000 Kč
Unit Price with VAT:17,37560 Kč