Parametric Equivalent
Parametric Equivalent


Y31C2144KFPLFS | |
|---|---|
DigiKey Part Number | CKN11976TR-ND - Tape & Reel (TR) CKN11976CT-ND - Cut Tape (CT) CKN11976DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y31C2144KFPLFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | Y31C2144KFPLFS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 173gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Silicone Rubber | |
Switch Travel | 0.50mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,26000 Kč | 21,26 Kč |
| 10 | 18,16600 Kč | 181,66 Kč |
| 25 | 16,89040 Kč | 422,26 Kč |
| 100 | 15,06130 Kč | 1 506,13 Kč |
| 250 | 13,95280 Kč | 3 488,20 Kč |
| 500 | 13,18362 Kč | 6 591,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,55452 Kč | 13 554,52 Kč |
| 2 000 | 12,97459 Kč | 25 949,18 Kč |
| 3 000 | 12,64586 Kč | 37 937,58 Kč |
| 5 000 | 12,24243 Kč | 61 212,15 Kč |
| 7 000 | 11,98334 Kč | 83 883,38 Kč |
| 10 000 | 11,71422 Kč | 117 142,20 Kč |
| Unit Price without VAT: | 21,26000 Kč |
|---|---|
| Unit Price with VAT: | 25,72460 Kč |



