

KSC421G 70SH LFS | |
---|---|
DigiKey Part Number | 401-1779-2-ND - Tape & Reel (TR) 401-1779-1-ND - Cut Tape (CT) 401-1779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSC421G 70SH LFS |
Description | SWITCH TACTILE SPST-NO 0.05A 32V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 32VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 170gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.50mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,54000 Kč | 13,54 Kč |
10 | 11,54000 Kč | 115,40 Kč |
25 | 10,75680 Kč | 268,92 Kč |
100 | 9,60680 Kč | 960,68 Kč |
250 | 8,89776 Kč | 2 224,44 Kč |
500 | 8,40116 Kč | 4 200,58 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 7,94269 Kč | 7 942,69 Kč |
2 000 | 7,52463 Kč | 15 049,26 Kč |
3 000 | 7,29911 Kč | 21 897,33 Kč |
5 000 | 7,03504 Kč | 35 175,20 Kč |
7 000 | 6,87298 Kč | 48 110,86 Kč |
10 000 | 6,71136 Kč | 67 113,60 Kč |
25 000 | 6,34166 Kč | 158 541,50 Kč |
Unit Price without VAT: | 13,54000 Kč |
---|---|
Unit Price with VAT: | 16,38340 Kč |