
Y29HE1344FP | |
|---|---|
DigiKey Part Number | 108-Y29HE1344FPTR-ND - Tape & Reel (TR) 108-Y29HE1344FPCT-ND - Cut Tape (CT) 108-Y29HE1344FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y29HE1344FP |
Description | SWITCH TACT SPST-NO 0.003A 24V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.003A @ 24VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.20mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.30mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 408gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.60mm | |
Mechanical Life | 5,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 Kč | 13,11 Kč |
| 10 | 11,29800 Kč | 112,98 Kč |
| 25 | 10,51960 Kč | 262,99 Kč |
| 100 | 9,39600 Kč | 939,60 Kč |
| 250 | 8,70272 Kč | 2 175,68 Kč |
| 500 | 8,21628 Kč | 4 108,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | 7,56387 Kč | 10 589,42 Kč |
| 2 800 | 7,17398 Kč | 20 087,14 Kč |
| 4 200 | 6,96451 Kč | 29 250,94 Kč |
| 7 000 | 6,71989 Kč | 47 039,23 Kč |
| 9 800 | 6,57017 Kč | 64 387,67 Kč |
| 14 000 | 6,42113 Kč | 89 895,82 Kč |
| Unit Price without VAT: | 13,11000 Kč |
|---|---|
| Unit Price with VAT: | 15,86310 Kč |





