

Y28B23312FP | |
|---|---|
DigiKey Part Number  | 401-1617-2-ND - Tape & Reel (TR) 401-1617-1-ND - Cut Tape (CT)  | 
Manufacturer  | |
Manufacturer Product Number  | Y28B23312FP  | 
Description  | SWITCH TACTILE SPST-NO 0.01A 50V  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | Y28B23312FP Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT)  | |
Part Status  | Active  | |
Circuit  | SPST-NO  | |
Switch Function  | Off-Mom  | |
Contact Rating @ Voltage  | 0.01A @ 50VDC  | |
Actuator Type  | Rectangular Button  | |
Mounting Type  | ||
Actuator Height off PCB, Vertical  | -  | |
Actuator Length, Right Angle  | -  | |
Actuator Orientation  | Side Actuated  | |
Termination Style  | Gull Wing  | |
Outline  | 4.60mm x 2.80mm  | |
Illumination  | Non-Illuminated  | |
Illumination Type, Color  | -  | |
Illumination Voltage (Nominal)  | -  | |
Operating Force  | 300gf  | |
Ingress Protection  | IP40  | |
Features  | Board Guide  | |
Operating Temperature  | -40°C ~ 125°C  | |
Actuator Material  | -  | |
Switch Travel  | 0.30mm  | |
Mechanical Life  | 100,000 Cycles  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 13,52000 Kč | 13,52 Kč | 
| 10 | 12,98300 Kč | 129,83 Kč | 
| 25 | 12,50840 Kč | 312,71 Kč | 
| 100 | 10,82740 Kč | 1 082,74 Kč | 
| 250 | 9,86536 Kč | 2 466,34 Kč | 
| 500 | 9,14340 Kč | 4 571,70 Kč | 
| 1 000 | 8,18071 Kč | 8 180,71 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 8,81349 Kč | 26 440,47 Kč | 
| 6 000 | 8,39446 Kč | 50 366,76 Kč | 
| 9 000 | 8,17176 Kč | 73 545,84 Kč | 
| 15 000 | 7,91370 Kč | 118 705,50 Kč | 
| 21 000 | 7,75688 Kč | 162 894,48 Kč | 
| Unit Price without VAT: | 13,52000 Kč | 
|---|---|
| Unit Price with VAT: | 16,35920 Kč | 





