K12P BK 1.5 5N, K12P BK 2 2.5N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
K12P BK 1.5 5N, K12P BK 2 2.5N
K12P-BK-1.5-5N
K12P-BK-1.5-5N

Y16T24500FP

DigiKey Part Number
401-1157-ND
Manufacturer
Manufacturer Product Number
Y16T24500FP
Description
SWITCH PUSH SPST-NO 0.1A 30V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NO Keyswitch Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Type
Keyswitch
Circuit
Switch Function
Off-Mom
Current Rating (Amps)
100mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
IP40
Features
Tactile Feedback
Panel Cutout Dimensions
-
Operating Temperature
-40°C ~ 85°C
Mechanical Life
-
Electrical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 18 600
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1121,88000 Kč121,88 Kč
10105,16600 Kč1 051,66 Kč
2599,17920 Kč2 479,48 Kč
5094,86400 Kč4 743,20 Kč
10090,73390 Kč9 073,39 Kč
30084,53960 Kč25 361,88 Kč
60080,84253 Kč48 505,52 Kč
1 20077,30051 Kč92 760,61 Kč
Manufacturers Standard Package
Unit Price without VAT:121,88000 Kč
Unit Price with VAT:147,47480 Kč