



V70113S205Q | |
|---|---|
DigiKey Part Number | CKN11969-ND |
Manufacturer | |
Manufacturer Product Number | V70113S205Q |
Description | SWITCH SLIDE SPST 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | V70113S205Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Contact Timing | Not Specified | |
Switch Function | On-Off | |
Current Rating (Amps) | 10A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Screwdriver Slot | |
Actuator Length | Flush | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Features | No Marking | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyester, Glass Filled | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,57000 Kč | 125,57 Kč |
| 10 | 104,67500 Kč | 1 046,75 Kč |
| 25 | 96,95200 Kč | 2 423,80 Kč |
| 100 | 86,49290 Kč | 8 649,29 Kč |
| 250 | 80,50800 Kč | 20 127,00 Kč |
| 500 | 76,49446 Kč | 38 247,23 Kč |
| 1 000 | 72,91556 Kč | 72 915,56 Kč |
| 2 500 | 68,81884 Kč | 172 047,10 Kč |
| Unit Price without VAT: | 125,57000 Kč |
|---|---|
| Unit Price with VAT: | 151,93970 Kč |



