

TMCGD6ST254AC | |
|---|---|
DigiKey Part Number | TMCGD6ST254AC-ND |
Manufacturer | |
Manufacturer Product Number | TMCGD6ST254AC |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMCGD6ST254AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | 4.000gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.330" (8.4mm) | |
Differential Travel | 0.070" (1.8mm) | |
Overtravel | 0.100" (2.54mm) | |
Mechanical Life | - | |
Electrical Life | 350,000 Cycles | |
Operating Temperature | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 165,47876 Kč | 165 478,76 Kč |
| Unit Price without VAT: | 165,47876 Kč |
|---|---|
| Unit Price with VAT: | 200,22930 Kč |










