



TMCGD6ST1840C | |
|---|---|
DigiKey Part Number | CKN1437-ND |
Manufacturer | |
Manufacturer Product Number | TMCGD6ST1840C |
Description | SWITCH SNAP ACTION SPDT 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TMCGD6ST1840C Models |
Category | Mounting Type Chassis Mount |
Manufacturer C&K | Termination Style Quick Connect - 0.187" (4.7mm) |
Series | Operating Force 20gf |
Packaging Bulk | Release Force 4.000gf |
Part Status Active | Operating Position 0.600" (15.2mm) |
Circuit SPDT | Pretravel 0.374" (9.5mm) |
Switch Function On-Mom | Differential Travel 0.080" (2.0mm) |
Current Rating (Amps) 10A (AC), 500mA (DC) | Overtravel 0.160" (4.06mm) |
Voltage Rating - AC 125 V | Electrical Life 350,000 Cycles |
Voltage Rating - DC 125 V | Operating Temperature -55°C ~ 150°C |
Actuator Type Lever, Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,48000 Kč | 262,48 Kč |
| 10 | 217,30800 Kč | 2 173,08 Kč |
| 25 | 201,57240 Kč | 5 039,31 Kč |
| 80 | 183,22850 Kč | 14 658,28 Kč |
| 160 | 173,09306 Kč | 27 694,89 Kč |
| 320 | 163,51078 Kč | 52 323,45 Kč |
| 560 | 156,15538 Kč | 87 447,01 Kč |
| 1 040 | 151,96253 Kč | 158 041,03 Kč |
| Unit Price without VAT: | 262,48000 Kč |
|---|---|
| Unit Price with VAT: | 317,60080 Kč |



