



TDP04H0SBD1 | |
|---|---|
DigiKey Part Number | CKN9420-ND |
Manufacturer | |
Manufacturer Product Number | TDP04H0SBD1 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDP04H0SBD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.161" (4.10mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Length | 0.244" (6.20mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,85000 Kč | 76,85 Kč |
| 10 | 64,25400 Kč | 642,54 Kč |
| 70 | 54,64586 Kč | 3 825,21 Kč |
| 140 | 51,62957 Kč | 7 228,14 Kč |
| 280 | 48,86311 Kč | 13 681,67 Kč |
| 560 | 46,35759 Kč | 25 960,25 Kč |
| 1 050 | 44,31018 Kč | 46 525,69 Kč |
| 2 520 | 41,80360 Kč | 105 345,07 Kč |
| 5 040 | 40,08727 Kč | 202 039,84 Kč |
| Unit Price without VAT: | 76,85000 Kč |
|---|---|
| Unit Price with VAT: | 92,98850 Kč |


