T201MH9ABE is out of stock and can be placed on backorder.
Available Substitutes:

Direct


E-Switch
In Stock: 1 530
Unit Price: 115,14000 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 151,73680 Kč
Datasheet

Similar


Grayhill Inc.
In Stock: 0
Unit Price: 151,41690 Kč
Datasheet
Toggle Switch DPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch DPDT Through Hole, Right Angle
T201MH9ABE
T201MH9ABE

T201MH9ABE

DigiKey Part Number
CKN1069-ND
Manufacturer
Manufacturer Product Number
T201MH9ABE
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
T201MH9ABE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole, Right Angle
Circuit
Switch Function
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
20 V
Voltage Rating - DC
20 V
Actuator Type
Standard Round
Actuator Length
5.33mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Panel Cutout Dimensions
-
Bushing Thread
Unthreaded
Ingress Protection
-
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Brass, Chrome Plated
Electrical Life
60,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1388,58000 Kč388,58 Kč
10335,32700 Kč3 353,27 Kč
25316,16240 Kč7 904,06 Kč
50302,37060 Kč15 118,53 Kč
200276,49595 Kč55 299,19 Kč
400264,36905 Kč105 747,62 Kč
600257,51132 Kč154 506,79 Kč
Manufacturers Standard Package
Unit Price without VAT:388,58000 Kč
Unit Price with VAT:470,18180 Kč