



T105SHZQE | |
|---|---|
DigiKey Part Number | CKN1088-ND |
Manufacturer | |
Manufacturer Product Number | T105SHZQE |
Description | SWITCH TOGGLE SPDT 2A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | T105SHZQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style Solder Lug |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 2A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MSP4T1B1M1QEH | E-Switch | 1 022 | EG2453-ND | 98,06000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,43000 Kč | 299,43 Kč |
| 10 | 258,44300 Kč | 2 584,43 Kč |
| 25 | 243,67760 Kč | 6 091,94 Kč |
| 50 | 233,05680 Kč | 11 652,84 Kč |
| 200 | 213,13600 Kč | 42 627,20 Kč |
| 400 | 203,79505 Kč | 81 518,02 Kč |
| 600 | 198,51440 Kč | 119 108,64 Kč |
| 1 000 | 192,04666 Kč | 192 046,66 Kč |
| Unit Price without VAT: | 299,43000 Kč |
|---|---|
| Unit Price with VAT: | 362,31030 Kč |






