

T101MCFCQE | |
---|---|
DigiKey Part Number | CKN9898-ND |
Manufacturer | |
Manufacturer Product Number | T101MCFCQE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | T101MCFCQE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 3.15mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | Circular - 6.35mm Dia | |
Bushing Thread | 1/4-40 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 60,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 297,45000 Kč | 297,45 Kč |
10 | 256,81300 Kč | 2 568,13 Kč |
25 | 242,14440 Kč | 6 053,61 Kč |
50 | 231,58800 Kč | 11 579,40 Kč |
200 | 211,78800 Kč | 42 357,60 Kč |
400 | 202,50718 Kč | 81 002,87 Kč |
600 | 197,25940 Kč | 118 355,64 Kč |
1 000 | 190,83175 Kč | 190 831,75 Kč |
Unit Price without VAT: | 297,45000 Kč |
---|---|
Unit Price with VAT: | 359,91450 Kč |