
SFS120002 | |
|---|---|
DigiKey Part Number | 108-SFS120002TR-ND - Tape & Reel (TR) 108-SFS120002CT-ND - Cut Tape (CT) 108-SFS120002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFS120002 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFS120002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.95mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 680gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.70mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,56000 Kč | 50,56 Kč |
| 10 | 42,50700 Kč | 425,07 Kč |
| 25 | 39,41480 Kč | 985,37 Kč |
| 100 | 35,11010 Kč | 3 511,01 Kč |
| 250 | 32,57720 Kč | 8 144,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 33,69473 Kč | 23 586,31 Kč |
| 1 400 | 32,25212 Kč | 45 152,97 Kč |
| 2 100 | 31,43450 Kč | 66 012,45 Kč |
| 3 500 | 30,43139 Kč | 106 509,87 Kč |
| 4 900 | 29,78676 Kč | 145 955,12 Kč |
| 7 000 | 29,11773 Kč | 203 824,11 Kč |
| Unit Price without VAT: | 50,56000 Kč |
|---|---|
| Unit Price with VAT: | 61,17760 Kč |


