
SFS120001 | |
|---|---|
DigiKey Part Number | 108-SFS120001TR-ND - Tape & Reel (TR) 108-SFS120001CT-ND - Cut Tape (CT) 108-SFS120001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFS120001 |
Description | SWITCH TACTILE SPST-NO 0.1A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SFS120001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 35VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.95mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 12.00mm x 12.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 360gf | |
Ingress Protection | IP40 | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | - | |
Switch Travel | 0.60mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,36000 Kč | 47,36 Kč |
| 10 | 39,80600 Kč | 398,06 Kč |
| 25 | 36,93000 Kč | 923,25 Kč |
| 100 | 32,89270 Kč | 3 289,27 Kč |
| 250 | 30,51492 Kč | 7 628,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 28,15679 Kč | 19 709,75 Kč |
| 1 400 | 26,76312 Kč | 37 468,37 Kč |
| 2 100 | 26,01880 Kč | 54 639,48 Kč |
| 3 500 | 25,15325 Kč | 88 036,38 Kč |
| 4 900 | 24,62567 Kč | 120 665,78 Kč |
| 7 000 | 24,10195 Kč | 168 713,65 Kč |
| Unit Price without VAT: | 47,36000 Kč |
|---|---|
| Unit Price with VAT: | 57,30560 Kč |











