



SDS002R | |
|---|---|
DigiKey Part Number | CKN10231TR-ND - Tape & Reel (TR) CKN10231CT-ND - Cut Tape (CT) CKN10231DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDS002R |
Description | SWITCH DETECT SPST-NC 100MA 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NC Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | SDS002R Models |
Category | Actuator Type Overtravel Plunger |
Manufacturer C&K | Mounting Type Surface Mount, Right Angle |
Series | Termination Style SMD (SMT) Tab |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Force 75gf |
Part Status Active | Overtravel 0.079" (2.0mm) |
Circuit SPST-NC | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 50,000 Cycles |
Current Rating (Amps) 100mA (DC) | Operating Temperature -40°C ~ 85°C |
Voltage Rating - DC 12 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 24,86000 Kč | 248,60 Kč |
| 25 | 23,08280 Kč | 577,07 Kč |
| 100 | 20,56560 Kč | 2 056,56 Kč |
| 250 | 19,06024 Kč | 4 765,06 Kč |
| 500 | 18,02166 Kč | 9 010,83 Kč |
| 1 000 | 17,07523 Kč | 17 075,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,76690 Kč | 47 300,70 Kč |
| 6 000 | 15,05865 Kč | 90 351,90 Kč |
| 9 000 | 14,68420 Kč | 132 157,80 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |





