

SDA10H0SBR | |
|---|---|
DigiKey Part Number | CKN9499TR-ND - Tape & Reel (TR) CKN9499CT-ND - Cut Tape (CT) CKN9499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDA10H0SBR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA10H0SBR Models |
Category | Height Above Board 0.175" (4.45mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 1.076" (27.34mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,43000 Kč | 97,43 Kč |
| 10 | 81,34600 Kč | 813,46 Kč |
| 25 | 75,35760 Kč | 1 883,94 Kč |
| 100 | 67,17680 Kč | 6 717,68 Kč |
| 250 | 62,46484 Kč | 15 616,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 57,58688 Kč | 43 190,16 Kč |
| 1 500 | 54,93609 Kč | 82 404,13 Kč |
| 2 250 | 53,53184 Kč | 120 446,64 Kč |
| 3 750 | 51,90846 Kč | 194 656,73 Kč |
| Unit Price without VAT: | 97,43000 Kč |
|---|---|
| Unit Price with VAT: | 117,89030 Kč |

