

SDA10H0SBR | |
|---|---|
DigiKey Part Number | CKN9499TR-ND - Tape & Reel (TR) CKN9499CT-ND - Cut Tape (CT) CKN9499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDA10H0SBR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA10H0SBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 1.076" (27.34mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,36000 Kč | 79,36 Kč |
| 10 | 66,51800 Kč | 665,18 Kč |
| 25 | 61,63440 Kč | 1 540,86 Kč |
| 100 | 54,91950 Kč | 5 491,95 Kč |
| 250 | 51,02856 Kč | 12 757,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 46,98248 Kč | 35 236,86 Kč |
| 1 500 | 44,77531 Kč | 67 162,96 Kč |
| 2 250 | 43,60381 Kč | 98 108,57 Kč |
| 3 750 | 42,24774 Kč | 158 429,02 Kč |
| Unit Price without VAT: | 79,36000 Kč |
|---|---|
| Unit Price with VAT: | 96,02560 Kč |

