

SDA02H1SBDR | |
|---|---|
DigiKey Part Number | 108-SDA02H1SBDRTR-ND - Tape & Reel (TR) 108-SDA02H1SBDRCT-ND - Cut Tape (CT) 108-SDA02H1SBDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDA02H1SBDR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA02H1SBDR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.214" (5.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.278" (7.06mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,25000 Kč | 47,25 Kč |
| 10 | 39,74900 Kč | 397,49 Kč |
| 25 | 36,86400 Kč | 921,60 Kč |
| 100 | 32,83670 Kč | 3 283,67 Kč |
| 250 | 30,46304 Kč | 7 615,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 17,86360 Kč | 12 504,52 Kč |
| 1 400 | 16,94824 Kč | 23 727,54 Kč |
| 2 100 | 16,45693 Kč | 34 559,55 Kč |
| 3 500 | 15,88337 Kč | 55 591,79 Kč |
| 4 900 | 15,53269 Kč | 76 110,18 Kč |
| 7 000 | 15,18371 Kč | 106 285,97 Kč |
| Unit Price without VAT: | 47,25000 Kč |
|---|---|
| Unit Price with VAT: | 57,17250 Kč |





