



SDA02H1BD | |
|---|---|
DigiKey Part Number | CKN6055-ND |
Manufacturer | |
Manufacturer Product Number | SDA02H1BD |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA02H1BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.228" (5.80mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.278" (7.06mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,44900 Kč | 174,49 Kč |
| 60 | 15,10100 Kč | 906,06 Kč |
| 120 | 14,25242 Kč | 1 710,29 Kč |
| 300 | 13,20563 Kč | 3 961,69 Kč |
| 540 | 12,58752 Kč | 6 797,26 Kč |
| 1 020 | 11,96927 Kč | 12 208,66 Kč |
| 2 520 | 11,18260 Kč | 28 180,15 Kč |
| 5 040 | 10,65269 Kč | 53 689,56 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |









