
SAMXDH4MR11SP | |
|---|---|
DigiKey Part Number | 108-SAMXDH4MR11SP-ND |
Manufacturer | |
Manufacturer Product Number | SAMXDH4MR11SP |
Description | SWITCH NAVIGATION DGTL 15A 14V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 2 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | SAMXDH4MR11SP Models |
Category | Current Rating (Amps) 15A (DC) |
Manufacturer C&K | Voltage Rating - DC 14 V |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Navigation Switch, 2 - Axis | Ingress Protection IP54 - Dust Protected, Water Resistant |
Actuator Type Plunger for Cap | Mechanical Life 30,000 Cycles |
Switch Function 4-Way Directional | Electrical Life 30,000 Cycles |
Output Digital (Mechanical Switch) | Operating Force 612gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,45000 Kč | 69,45 Kč |
| 5 | 60,52200 Kč | 302,61 Kč |
| 10 | 57,06100 Kč | 570,61 Kč |
| 44 | 50,31386 Kč | 2 213,81 Kč |
| 88 | 47,42966 Kč | 4 173,81 Kč |
| 132 | 45,81894 Kč | 6 048,10 Kč |
| Unit Price without VAT: | 69,45000 Kč |
|---|---|
| Unit Price with VAT: | 84,03450 Kč |



