
SAMXDH2MR10SP | |
|---|---|
DigiKey Part Number | 108-SAMXDH2MR10SP-ND |
Manufacturer | |
Manufacturer Product Number | SAMXDH2MR10SP |
Description | SWITCH NAVIGATION DGTL 15A 14V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Navigation Switch, 1 - Axis Digital (Mechanical Switch) Output |
Datasheet | Datasheet |
EDA/CAD Models | SAMXDH2MR10SP Models |
Category | Current Rating (Amps) 15A (DC) |
Manufacturer C&K | Voltage Rating - DC 14 V |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Navigation Switch, 1 - Axis | Ingress Protection IP54 - Dust Protected, Water Resistant |
Actuator Type Plunger for Cap | Mechanical Life 30,000 Cycles |
Switch Function 2-Way Directional | Electrical Life 30,000 Cycles |
Output Digital (Mechanical Switch) | Operating Force 612gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 5 | 36,83000 Kč | 184,15 Kč |
| 10 | 34,70400 Kč | 347,04 Kč |
| 25 | 32,10920 Kč | 802,73 Kč |
| 54 | 30,07833 Kč | 1 624,23 Kč |
| 108 | 28,35574 Kč | 3 062,42 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |


