
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 15A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Snap on Cap | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount, Snap-In | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Features | - | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | - | |
Switch Travel | - | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 130,81767 Kč | 3 924,53 Kč |
| Unit Price without VAT: | 130,81767 Kč |
|---|---|
| Unit Price with VAT: | 158,28938 Kč |


