

S202031SSWCQ | |
|---|---|
DigiKey Part Number | S202031SSWCQ-ND |
Manufacturer | |
Manufacturer Product Number | S202031SSWCQ |
Description | SWITCH SLIDE DPDT 6A 125V |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S202031SSWCQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 8.51mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Wire Leads | |
Features | - | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.57mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,24000 Kč | 153,24 Kč |
| 20 | 128,03650 Kč | 2 560,73 Kč |
| 40 | 122,69525 Kč | 4 907,81 Kč |
| 100 | 115,91600 Kč | 11 591,60 Kč |
| 260 | 109,19285 Kč | 28 390,14 Kč |
| 500 | 104,79026 Kč | 52 395,13 Kč |
| 1 000 | 100,29841 Kč | 100 298,41 Kč |
| Unit Price without VAT: | 153,24000 Kč |
|---|---|
| Unit Price with VAT: | 185,42040 Kč |


