



RTE0400G04 | |
---|---|
DigiKey Part Number | CKN10261TR-ND - Tape & Reel (TR) CKN10261CT-ND - Cut Tape (CT) CKN10261DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTE0400G04 |
Description | SWITCH ROTARY DIP SP4T 0.1A 30V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SP4T 4 Position Surface Mount Rotary for Tool Actuator 100mA 30VDC |
Datasheet | Datasheet |
EDA/CAD Models | RTE0400G04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SP4T | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 30VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | Bronze | |
Contact Finish | Gold | |
Height Above Board | 0.168" (4.27mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.291" (7.40mm) | |
Mechanical Life | 20,000 Steps | |
Electrical Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 104,57000 Kč | 104,57 Kč |
10 | 87,25700 Kč | 872,57 Kč |
25 | 80,82040 Kč | 2 020,51 Kč |
100 | 72,06760 Kč | 7 206,76 Kč |
250 | 67,03260 Kč | 16 758,15 Kč |
500 | 63,64524 Kč | 31 822,62 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 250 | 59,71711 Kč | 74 646,39 Kč |
2 500 | 57,14294 Kč | 142 857,35 Kč |
Unit Price without VAT: | 104,57000 Kč |
---|---|
Unit Price with VAT: | 126,52970 Kč |